
CRHP1206AF100MFKET | |
|---|---|
DigiKey Part Number | 3579-CRHP1206AF100MFKETTR-ND - Tape & Reel (TR) 3579-CRHP1206AF100MFKETCT-ND - Cut Tape (CT) 3579-CRHP1206AF100MFKETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHP1206AF100MFKET |
Description | 100M, 1%, 100PPM, LEAD-FREE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.125" L x 0.063" W (3.18mm x 1.60mm) | |
Height - Seated (Max) | 0.027" (0.69mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 0,99700 € | 9,97 € |
| 25 | 0,88680 € | 22,17 € |
| 50 | 0,82260 € | 41,13 € |
| 100 | 0,77170 € | 77,17 € |
| 250 | 0,72008 € | 180,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,72008 € | 180,02 € |
| 500 | 0,69018 € | 345,09 € |
| 750 | 0,67561 € | 506,71 € |
| 1.250 | 0,65981 € | 824,76 € |
| 1.750 | 0,65075 € | 1.138,81 € |
| 2.500 | 0,64220 € | 1.605,50 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

