
CRHA2512AF30M0FKEF | |
---|---|
DigiKey Part Number | 3579-CRHA2512AF30M0FKEFTR-ND - Tape & Reel (TR) 3579-CRHA2512AF30M0FKEFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CRHA2512AF30M0FKEF |
Description | CRHA2512 30M 1% EF E3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.029" (0.74mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,92000 € | 1,92 € |
10 | 1,40300 € | 14,03 € |
25 | 1,23200 € | 30,80 € |
50 | 1,02160 € | 51,08 € |
100 | 0,92510 € | 92,51 € |
500 | 0,90558 € | 452,79 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,84236 € | 1.684,72 € |
4.000 | 0,82516 € | 3.300,64 € |
6.000 | 0,81676 € | 4.900,56 € |
10.000 | 0,80765 € | 8.076,50 € |
Unit Price without VAT: | 1,92000 € |
---|---|
Unit Price with VAT: | 2,28480 € |