
CRHA2010AF100MFKEF | |
|---|---|
DigiKey Part Number | 3579-CRHA2010AF100MFKEFTR-ND - Tape & Reel (TR) 3579-CRHA2010AF100MFKEFCT-ND - Cut Tape (CT) 3579-CRHA2010AF100MFKEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHA2010AF100MFKEF |
Description | CRHA2010 100M 1% EF E3 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.029" (0.74mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,38600 € | 13,86 € |
| 25 | 1,24840 € | 31,21 € |
| 50 | 1,16840 € | 58,42 € |
| 100 | 1,10480 € | 110,48 € |
| 250 | 1,04008 € | 260,02 € |
| 500 | 1,00266 € | 501,33 € |
| 1.000 | 0,97282 € | 972,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,93749 € | 2.812,47 € |
| 6.000 | 0,92092 € | 5.525,52 € |
| 9.000 | 0,91284 € | 8.215,56 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |

