
CRHA1210AF100MFKEF | |
|---|---|
DigiKey Part Number | 3579-CRHA1210AF100MFKEFTR-ND - Tape & Reel (TR) 3579-CRHA1210AF100MFKEFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CRHA1210AF100MFKEF |
Description | CRHA1210 100M 1% EF E3 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±1% 0.45W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, High Voltage |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case 2010 (5025 Metric) |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.029" (0.74mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,12700 € | 11,27 € |
| 25 | 1,00680 € | 25,17 € |
| 50 | 0,93740 € | 46,87 € |
| 100 | 0,88220 € | 88,22 € |
| 250 | 0,82616 € | 206,54 € |
| 500 | 0,79372 € | 396,86 € |
| 1.000 | 0,76786 € | 767,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,73087 € | 2.923,48 € |
| 8.000 | 0,71780 € | 5.742,40 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |

