
CRHA1206AF50M0FKEF | |
---|---|
DigiKey Part Number | 3579-CRHA1206AF50M0FKEFTR-ND - Tape & Reel (TR) 3579-CRHA1206AF50M0FKEFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CRHA1206AF50M0FKEF |
Description | CRHA1206 50M 1% EF E3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 MOhms ±1% 0.3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Ratings | - | |
Size / Dimension | 0.125" L x 0.063" W (3.18mm x 1.60mm) | |
Height - Seated (Max) | 0.029" (0.74mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,38000 € | 1,38 € |
10 | 0,92500 € | 9,25 € |
25 | 0,82120 € | 20,53 € |
50 | 0,76140 € | 38,07 € |
100 | 0,71390 € | 71,39 € |
250 | 0,68124 € | 170,31 € |
500 | 0,67200 € | 336,00 € |
1.000 | 0,63128 € | 631,28 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,55961 € | 2.238,44 € |
8.000 | 0,55051 € | 4.404,08 € |
12.000 | 0,54900 € | 6.588,00 € |
Unit Price without VAT: | 1,38000 € |
---|---|
Unit Price with VAT: | 1,64220 € |