47 MOhms ±1% 0.3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRHA1206AF47M0FKEF

DigiKey Part Number
3579-CRHA1206AF47M0FKEFTR-ND - Tape & Reel (TR)
3579-CRHA1206AF47M0FKEFCT-ND - Cut Tape (CT)
3579-CRHA1206AF47M0FKEFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRHA1206AF47M0FKEF
Description
CRHA1206 47M 1% EF E3
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
47 MOhms ±1% 0.3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRHA1206AF47M0FKEF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, High Voltage
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
1206 (3216 Metric)
Resistance
Size / Dimension
0.125" L x 0.063" W (3.18mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.029" (0.74mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.140
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,56000 €1,56 €
101,05000 €10,50 €
250,93560 €23,39 €
500,86940 €43,47 €
1000,81680 €81,68 €
2500,76340 €190,85 €
5000,73244 €366,22 €
1.0000,70780 €707,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,67253 €2.690,12 €
8.0000,66007 €5.280,56 €
12.0000,65399 €7.847,88 €
Manufacturers Standard Package
Unit Price without VAT:1,56000 €
Unit Price with VAT:1,85640 €