


CDMM6M00F1000FET | |
|---|---|
DigiKey Part Number | 3579-CDMM6M00F1000FETTR-ND - Tape & Reel (TR) 3579-CDMM6M00F1000FETCT-ND - Cut Tape (CT) 3579-CDMM6M00F1000FETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDMM6M00F1000FET |
Description | CDMM, 6M, 1%, 100:1, RATIO TOL. |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6M Ohm ±1% 1.5W Power Per Element Voltage Divider 2 Resistor Network/Array ±100ppm/°C 4527 J-Lead |
Datasheet | Datasheet |
Category | Power Per Element 1.5W |
Manufacturer Vishay Techno | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Circuit Type Voltage Divider | Applications Voltage Divider (TCR Matched) |
Resistance (Ohms) 6M | Mounting Type Surface Mount |
Tolerance ±1% | Package / Case 4527 J-Lead |
Number of Resistors 2 | Supplier Device Package 4527 |
Resistor Matching Ratio ±1% | Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.98mm) |
Resistor-Ratio-Drift ±10 ppm/°C | Height - Seated (Max) 0.177" (4.49mm) |
Number of Pins 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,94000 € | 4,94 € |
| 10 | 3,36100 € | 33,61 € |
| 25 | 2,93400 € | 73,35 € |
| 50 | 2,66720 € | 133,36 € |
| 100 | 2,44010 € | 244,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,19156 € | 547,89 € |
| 500 | 2,03608 € | 1.018,04 € |
| 750 | 1,95623 € | 1.467,17 € |
| 1.250 | 1,86590 € | 2.332,38 € |
| 1.750 | 1,81209 € | 3.171,16 € |
| 2.500 | 1,75951 € | 4.398,77 € |
| Unit Price without VAT: | 4,94000 € |
|---|---|
| Unit Price with VAT: | 5,87860 € |

