


CDMM50M0F5000FEF | |
|---|---|
DigiKey Part Number | 3579-CDMM50M0F5000FEFTR-ND - Tape & Reel (TR) 3579-CDMM50M0F5000FEFCT-ND - Cut Tape (CT) 3579-CDMM50M0F5000FEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDMM50M0F5000FEF |
Description | CDMM, 2-SIDED, SOLDER COATED BRO |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 50M Ohm ±1% 1.5W Power Per Element Voltage Divider 2 Resistor Network/Array 0/ -50ppm/°C 4527 J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Techno | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 50M | |
Tolerance | ±1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±1% | |
Resistor-Ratio-Drift | 0/ -50 ppm/°C | |
Number of Pins | 3 | |
Power Per Element | 1.5W | |
Temperature Coefficient | 0/ -50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Applications | Automotive AEC-Q200, Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | 4527 | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.177" (4.49mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 10 | 2,34700 € | 23,47 € |
| 25 | 2,15240 € | 53,81 € |
| 50 | 2,04000 € | 102,00 € |
| 100 | 1,95040 € | 195,04 € |
| 250 | 1,85936 € | 464,84 € |
| 500 | 1,80662 € | 903,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,75504 € | 2.106,05 € |
| 2.400 | 1,72350 € | 4.136,40 € |
| 3.600 | 1,70811 € | 6.149,20 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,80800 € |

