


CDMM2M00F5000DET | |
|---|---|
DigiKey Part Number | 3579-CDMM2M00F5000DETTR-ND - Tape & Reel (TR) 3579-CDMM2M00F5000DETCT-ND - Cut Tape (CT) 3579-CDMM2M00F5000DETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDMM2M00F5000DET |
Description | CDMM, 2M, 1%, 500:1, RATIO TOL. |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2M Ohm ±1% 1.5W Power Per Element Voltage Divider 2 Resistor Network/Array ±100ppm/°C 4527 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CDMM2M00F5000DET Models |
Category | Power Per Element 1.5W |
Manufacturer Vishay Techno | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Circuit Type Voltage Divider | Applications Voltage Divider (TCR Matched) |
Resistance (Ohms) 2M | Mounting Type Surface Mount |
Tolerance ±1% | Package / Case 4527 J-Lead |
Number of Resistors 2 | Supplier Device Package 4527 |
Resistor Matching Ratio ±0.5% | Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.98mm) |
Resistor-Ratio-Drift ±10 ppm/°C | Height - Seated (Max) 0.177" (4.49mm) |
Number of Pins 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,55000 € | 5,55 € |
| 10 | 3,79100 € | 37,91 € |
| 25 | 3,31480 € | 82,87 € |
| 50 | 3,01660 € | 150,83 € |
| 100 | 2,76340 € | 276,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,48600 € | 621,50 € |
| 500 | 2,31254 € | 1.156,27 € |
| 750 | 2,22345 € | 1.667,59 € |
| 1.250 | 2,12268 € | 2.653,35 € |
| 1.750 | 2,06263 € | 3.609,60 € |
| 2.500 | 2,00398 € | 5.009,95 € |
| Unit Price without VAT: | 5,55000 € |
|---|---|
| Unit Price with VAT: | 6,60450 € |

