2M Ohm ±1% 1.5W Power Per Element Voltage Divider 2 Resistor Network/Array 4527 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2M Ohm ±1% 1.5W Power Per Element Voltage Divider 2 Resistor Network/Array 4527 J-Lead
CDMM_Bottom

CDMM2M00F5000DEF

DigiKey Part Number
3579-CDMM2M00F5000DEFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDMM2M00F5000DEF
Description
CDMM, 2-SIDED, SOLDER COATED BRO
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2M Ohm ±1% 1.5W Power Per Element Voltage Divider 2 Resistor Network/Array 4527 J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Techno
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit Type
Voltage Divider
Resistance (Ohms)
2M
Tolerance
±1%
Number of Resistors
2
Resistor Matching Ratio
±0.5%
Resistor-Ratio-Drift
-50/ +10ppm/°C
Number of Pins
3
Power Per Element
1.5W
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Applications
Automotive AEC-Q200, Voltage Divider (TCR Matched)
Mounting Type
Surface Mount
Package / Case
4527 J-Lead
Supplier Device Package
4527
Size / Dimension
0.455" L x 0.275" W (11.56mm x 6.98mm)
Height - Seated (Max)
0.177" (4.49mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2001,88741 €2.264,89 €
Manufacturers Standard Package
Unit Price without VAT:1,88741 €
Unit Price with VAT:2,24602 €