CDMM_Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CDMM_Top
CDMM_Bottom

CDMM21M0F2100FET

DigiKey Part Number
3579-CDMM21M0F2100FETTR-ND - Tape & Reel (TR)
3579-CDMM21M0F2100FETCT-ND - Cut Tape (CT)
3579-CDMM21M0F2100FETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDMM21M0F2100FET
Description
CDMM, 21M, 1%, 210:1, RATIO TOL.
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
21M Ohm ±1% 1.5W Power Per Element Voltage Divider 2 Resistor Network/Array ±150ppm/°C 4527 J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Techno
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Voltage Divider
Resistance (Ohms)
21M
Tolerance
±1%
Number of Resistors
2
Resistor Matching Ratio
±1%
Resistor-Ratio-Drift
0/ -50 ppm/°C
Number of Pins
3
Power Per Element
1.5W
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
Voltage Divider (TCR Matched)
Mounting Type
Surface Mount
Package / Case
4527 J-Lead
Supplier Device Package
4527
Size / Dimension
0.455" L x 0.275" W (11.56mm x 6.98mm)
Height - Seated (Max)
0.177" (4.49mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 217
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
14,26000 €4,26 €
102,89300 €28,93 €
252,52080 €63,02 €
502,28780 €114,39 €
1002,08960 €208,96 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,51448 €378,62 €
5001,41538 €707,69 €
Manufacturers Standard Package
Unit Price without VAT:4,26000 €
Unit Price with VAT:5,06940 €