


CDMM20M0F2500DEF | |
|---|---|
DigiKey Part Number | 3579-CDMM20M0F2500DEFTR-ND - Tape & Reel (TR) 3579-CDMM20M0F2500DEFCT-ND - Cut Tape (CT) 3579-CDMM20M0F2500DEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDMM20M0F2500DEF |
Description | CDMM, 2-SIDED, SOLDER COATED BRO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 20M Ohm ±1% 1.5W Power Per Element Voltage Divider 2 Resistor Network/Array 4527 J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Techno | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 20M | |
Tolerance | ±1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.5% | |
Resistor-Ratio-Drift | - | |
Number of Pins | 3 | |
Power Per Element | 1.5W | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Applications | Automotive AEC-Q200, Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | 4527 | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.177" (4.49mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 € | 3,55 € |
| 10 | 2,63900 € | 26,39 € |
| 25 | 2,42880 € | 60,72 € |
| 50 | 2,30760 € | 115,38 € |
| 100 | 2,21120 € | 221,12 € |
| 250 | 2,11312 € | 528,28 € |
| 500 | 2,06724 € | 1.033,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 2,00067 € | 2.400,80 € |
| 2.400 | 1,96667 € | 4.720,01 € |
| 3.600 | 1,95008 € | 7.020,29 € |
| Unit Price without VAT: | 3,55000 € |
|---|---|
| Unit Price with VAT: | 4,22450 € |

