


CDMM1M50F2500FET | |
|---|---|
DigiKey Part Number | 3579-CDMM1M50F2500FETTR-ND - Tape & Reel (TR) 3579-CDMM1M50F2500FETCT-ND - Cut Tape (CT) 3579-CDMM1M50F2500FETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDMM1M50F2500FET |
Description | CDMM,1M50, 1%, 250:1, RATIO TOL. |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5M Ohm ±1% 1.5W Power Per Element Voltage Divider 2 Resistor Network/Array ±100ppm/°C 4527 J-Lead |
Datasheet | Datasheet |
Category | Power Per Element 1.5W |
Manufacturer Vishay Techno | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Circuit Type Voltage Divider | Applications Voltage Divider (TCR Matched) |
Resistance (Ohms) 1.5M | Mounting Type Surface Mount |
Tolerance ±1% | Package / Case 4527 J-Lead |
Number of Resistors 2 | Supplier Device Package 4527 |
Resistor Matching Ratio ±1% | Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.98mm) |
Resistor-Ratio-Drift ±10 ppm/°C | Height - Seated (Max) 0.177" (4.49mm) |
Number of Pins 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,20908 € | 552,27 € |
| Unit Price without VAT: | 2,20908 € |
|---|---|
| Unit Price with VAT: | 2,62881 € |

