


CDMA5M00F5000DE5 | |
|---|---|
DigiKey Part Number | 3579-CDMA5M00F5000DE5TR-ND - Tape & Reel (TR) 3579-CDMA5M00F5000DE5CT-ND - Cut Tape (CT) 3579-CDMA5M00F5000DE5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDMA5M00F5000DE5 |
Description | RES NTWK 2 RES 5M OHM 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10k, 5M Ohm ±1% 500mW Power Per Element Voltage Divider 2 Resistor Network/Array ±10ppm/°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 10k, 5M | |
Tolerance | ±1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.5% | |
Resistor-Ratio-Drift | ±10ppm/°C | |
Number of Pins | 3 | |
Power Per Element | 500mW | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | Automotive AEC-Q200, Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 2512 | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.030" (0.76mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,52000 € | 6,52 € |
| 10 | 4,47800 € | 44,78 € |
| 25 | 3,92320 € | 98,08 € |
| 50 | 3,57620 € | 178,81 € |
| 100 | 3,28120 € | 328,12 € |
| 250 | 2,95820 € | 739,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,75618 € | 1.378,09 € |
| 1.000 | 2,58461 € | 2.584,61 € |
| 1.500 | 2,49649 € | 3.744,74 € |
| 2.500 | 2,39685 € | 5.992,12 € |
| 3.500 | 2,35589 € | 8.245,61 € |
| Unit Price without VAT: | 6,52000 € |
|---|---|
| Unit Price with VAT: | 7,75880 € |

