


CDMA5M00F2500DEF | |
|---|---|
DigiKey Part Number | 3579-CDMA5M00F2500DEFTR-ND - Tape & Reel (TR) 3579-CDMA5M00F2500DEFCT-ND - Cut Tape (CT) 3579-CDMA5M00F2500DEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDMA5M00F2500DEF |
Description | CDMA2512, 3-SIDED, SOLDER COATED |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20k, 5M Ohm ±1% 1W Power Per Element Voltage Divider 2 Resistor Network/Array |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Techno | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 20k, 5M | |
Tolerance | ±1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.5% | |
Resistor-Ratio-Drift | ±10ppm/°C | |
Number of Pins | 3 | |
Power Per Element | 1W | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | Automotive AEC-Q200, Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 2512 | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.030" (0.76mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 10 | 1,72400 € | 17,24 € |
| 25 | 1,56440 € | 39,11 € |
| 50 | 1,47220 € | 73,61 € |
| 100 | 1,39880 € | 139,88 € |
| 250 | 1,32424 € | 331,06 € |
| 500 | 1,28102 € | 640,51 € |
| 1.000 | 1,25352 € | 1.253,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,21920 € | 2.438,40 € |
| 4.000 | 1,19735 € | 4.789,40 € |
| 6.000 | 1,18670 € | 7.120,20 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,89170 € |


