


CDMA15M0D2500DEF | |
---|---|
DigiKey Part Number | 3579-CDMA15M0D2500DEFTR-ND - Tape & Reel (TR) 3579-CDMA15M0D2500DEFCT-ND - Cut Tape (CT) 3579-CDMA15M0D2500DEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDMA15M0D2500DEF |
Description | CDMA2512, 3-SIDED, SOLDER COATED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 60k, 15M Ohm ±0.5% 1W Power Per Element Voltage Divider 2 Resistor Network/Array ±10ppm/°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Techno | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 60k, 15M | |
Tolerance | ±0.5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.5% | |
Resistor-Ratio-Drift | ±10ppm/°C | |
Number of Pins | 3 | |
Power Per Element | 1W | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | Automotive AEC-Q200, Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 2512 | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.030" (0.76mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,30000 € | 2,30 € |
10 | 1,63800 € | 16,38 € |
25 | 1,48720 € | 37,18 € |
50 | 1,40000 € | 70,00 € |
100 | 1,33040 € | 133,04 € |
250 | 1,26520 € | 316,30 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 1,16032 € | 2.320,64 € |
4.000 | 1,13964 € | 4.558,56 € |
6.000 | 1,12955 € | 6.777,30 € |
Unit Price without VAT: | 2,30000 € |
---|---|
Unit Price with VAT: | 2,73700 € |