


CDHVAF500MF6000FEF | |
|---|---|
DigiKey Part Number | 3579-CDHVAF500MF6000FEFTR-ND - Tape & Reel (TR) 3579-CDHVAF500MF6000FEFCT-ND - Cut Tape (CT) 3579-CDHVAF500MF6000FEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDHVAF500MF6000FEF |
Description | CDHV2512, 3-SIDED, SOLDER COATED |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 500M Ohm ±1% 1W Power Per Element Voltage Divider 2 Resistor Network/Array ±100ppm/°C |
Datasheet | Datasheet |
Category | Resistor-Ratio-Drift ±50ppm/°C |
Manufacturer Vishay Techno | Number of Pins 3 |
Series | Power Per Element 1W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Temperature Coefficient ±100ppm/°C |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Circuit Type Voltage Divider | Applications Voltage Divider (TCR Matched) |
Resistance (Ohms) 500M | Mounting Type Surface Mount |
Tolerance ±1% | Supplier Device Package 2512 |
Number of Resistors 2 | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Resistor Matching Ratio ±1% | Height - Seated (Max) 0.030" (0.76mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,57000 € | 4,57 € |
| 10 | 3,47900 € | 34,79 € |
| 25 | 3,23040 € | 80,76 € |
| 50 | 3,08660 € | 154,33 € |
| 100 | 2,97180 € | 297,18 € |
| 250 | 2,85516 € | 713,79 € |
| 500 | 2,84432 € | 1.422,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,69081 € | 5.381,62 € |
| Unit Price without VAT: | 4,57000 € |
|---|---|
| Unit Price with VAT: | 5,43830 € |

