


CDHVAF100MF2500FEF | |
|---|---|
DigiKey Part Number | 3579-CDHVAF100MF2500FEFTR-ND - Tape & Reel (TR) 3579-CDHVAF100MF2500FEFCT-ND - Cut Tape (CT) 3579-CDHVAF100MF2500FEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDHVAF100MF2500FEF |
Description | CDHV2512, 3-SIDED, SOLDER COATED |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100M Ohm ±1% 1W Power Per Element Voltage Divider 2 Resistor Network/Array ±100ppm/°C |
Datasheet | Datasheet |
Category | Resistor-Ratio-Drift ±50ppm/°C |
Manufacturer Vishay Techno | Number of Pins 3 |
Series | Power Per Element 1W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Temperature Coefficient ±100ppm/°C |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Circuit Type Voltage Divider | Applications Voltage Divider (TCR Matched) |
Resistance (Ohms) 100M | Mounting Type Surface Mount |
Tolerance ±1% | Supplier Device Package 2512 |
Number of Resistors 2 | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Resistor Matching Ratio ±1% | Height - Seated (Max) 0.030" (0.76mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 € | 3,99 € |
| 10 | 2,99800 € | 29,98 € |
| 25 | 2,77240 € | 69,31 € |
| 50 | 2,64080 € | 132,04 € |
| 100 | 2,53640 € | 253,64 € |
| 250 | 2,43020 € | 607,55 € |
| 500 | 2,39868 € | 1.199,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,28055 € | 4.561,10 € |
| Unit Price without VAT: | 3,99000 € |
|---|---|
| Unit Price with VAT: | 4,74810 € |

