
XTV138T030P4L/STN | |
---|---|
DigiKey Part Number | 718-XTV138T030P4L/STN-ND |
Manufacturer | |
Manufacturer Product Number | XTV138T030P4L/STN |
Description | XTV138T030P4L/STN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1300 µF Hermetically Sealed Tantalum Capacitors 30 V Axial, Can 1.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -15%, +50% | |
Voltage - Rated | 30 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 175°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can | |
Size / Dimension | 1.125" Dia x 1.100" L (28.58mm x 27.94mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | - | |
Ratings | - | |
Features | Wet Tantalum | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | 587,22000 € | 1.174,44 € |
Unit Price without VAT: | 587,22000 € |
---|---|
Unit Price with VAT: | 698,79180 € |