
TX3B336M016C1800 | |
|---|---|
DigiKey Part Number | 718-TX3B336M016C1800TR-ND - Tape & Reel (TR) 718-TX3B336M016C1800CT-ND - Cut Tape (CT) 718-TX3B336M016C1800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX3B336M016C1800 |
Description | TX3 SERIES - SPECIALTY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 1.8Ohm @ 100kHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,66100 € | 6,61 € |
| 50 | 0,51980 € | 25,99 € |
| 100 | 0,47620 € | 47,62 € |
| 500 | 0,40242 € | 201,21 € |
| 1.000 | 0,37962 € | 379,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,36808 € | 736,16 € |
| 4.000 | 0,35232 € | 1.409,28 € |
| 6.000 | 0,34442 € | 2.066,52 € |
| 10.000 | 0,33567 € | 3.356,70 € |
| 14.000 | 0,33055 € | 4.627,70 € |
| 20.000 | 0,32563 € | 6.512,60 € |
| 24.000 | 0,32330 € | 7.759,20 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

