
TX3B226M020C2100 | |
|---|---|
DigiKey Part Number | 718-TX3B226M020C2100TR-ND - Tape & Reel (TR) 718-TX3B226M020C2100CT-ND - Cut Tape (CT) 718-TX3B226M020C2100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX3B226M020C2100 |
Description | TX3 SERIES - SPECIALTY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 2.1Ohm @ 100kHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.1Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,67500 € | 6,75 € |
| 50 | 0,53160 € | 26,58 € |
| 100 | 0,48740 € | 48,74 € |
| 500 | 0,41234 € | 206,17 € |
| 1.000 | 0,38913 € | 389,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37744 € | 754,88 € |
| 4.000 | 0,36139 € | 1.445,56 € |
| 6.000 | 0,35336 € | 2.120,16 € |
| 10.000 | 0,34445 € | 3.444,50 € |
| 14.000 | 0,33924 € | 4.749,36 € |
| 20.000 | 0,33423 € | 6.684,60 € |
| 24.000 | 0,33186 € | 7.964,64 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

