Tantamount 593D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX3B226M016C1000

DigiKey Part Number
718-TX3B226M016C1000TR-ND - Tape & Reel (TR)
718-TX3B226M016C1000CT-ND - Cut Tape (CT)
718-TX3B226M016C1000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TX3B226M016C1000
Description
TX3 SERIES - SPECIALTY
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 1Ohm @ 100kHz
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
1Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,96000 €0,96 €
100,62100 €6,21 €
500,48660 €24,33 €
1000,44520 €44,52 €
5000,37508 €187,54 €
1.0000,35343 €353,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,34232 €684,64 €
4.0000,32735 €1.309,40 €
6.0000,31985 €1.919,10 €
10.0000,31153 €3.115,30 €
14.0000,30667 €4.293,38 €
20.0000,30200 €6.040,00 €
24.0000,29978 €7.194,72 €
Manufacturers Standard Package
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,14240 €