
TX3B156M025C2200 | |
|---|---|
DigiKey Part Number | 718-TX3B156M025C2200TR-ND - Tape & Reel (TR) 718-TX3B156M025C2200CT-ND - Cut Tape (CT) 718-TX3B156M025C2200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX3B156M025C2200 |
Description | TX3 SERIES - SPECIALTY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 2.2Ohm @ 100kHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.2Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,70000 € | 7,00 € |
| 50 | 0,55180 € | 27,59 € |
| 100 | 0,50610 € | 50,61 € |
| 500 | 0,42890 € | 214,45 € |
| 1.000 | 0,40502 € | 405,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39308 € | 786,16 € |
| 4.000 | 0,37657 € | 1.506,28 € |
| 6.000 | 0,36831 € | 2.209,86 € |
| 10.000 | 0,35914 € | 3.591,40 € |
| 14.000 | 0,35378 € | 4.952,92 € |
| 20.000 | 0,34862 € | 6.972,40 € |
| 24.000 | 0,34618 € | 8.308,32 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

