TR3W107K020C0100 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: 3,52342 €
Datasheet

Direct


KYOCERA AVX
In Stock: 2.701
Unit Price: 2,87000 €
Datasheet
TR3W(2924)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3W107K020C0100

DigiKey Part Number
TR3W107K020C0100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR3W107K020C0100
Description
CAP TANT 100UF 10% 20V 2924
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 20 V 2924 (7360 Metric) 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3W107K020C0100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2924 (7360 Metric)
Size / Dimension
0.287" L x 0.236" W (7.30mm x 6.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Lead Spacing
-
Manufacturer Size Code
W
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,18010 €590,05 €
Manufacturers Standard Package
Unit Price without VAT:1,18010 €
Unit Price with VAT:1,40432 €