TR3E(2917)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3E477M010C0150

DigiKey Part Number
718-1480-2-ND - Tape & Reel (TR)
718-1480-1-ND - Cut Tape (CT)
718-1480-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3E477M010C0150
Description
CAP TANT 470UF 20% 10V 2917
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3E477M010C0150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.170" (4.32mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 189
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,74000 €2,74 €
101,92100 €19,21 €
501,59300 €79,65 €
1001,49150 €149,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4001,36603 €546,41 €
8001,30833 €1.046,66 €
1.2001,27942 €1.535,30 €
2.0001,24738 €2.494,76 €
2.8001,22864 €3.440,19 €
4.0001,21062 €4.842,48 €
4.8001,20207 €5.769,94 €
Manufacturers Standard Package
Unit Price without VAT:2,74000 €
Unit Price with VAT:3,26060 €