
TR3E477K010C0100 | |
---|---|
DigiKey Part Number | 718-TR3E477K010C0100TR-ND - Tape & Reel (TR) 718-TR3E477K010C0100CT-ND - Cut Tape (CT) 718-TR3E477K010C0100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3E477K010C0100 |
Description | TR3477K010EC0100 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,86000 € | 2,86 € |
10 | 2,00500 € | 20,05 € |
50 | 1,66580 € | 83,29 € |
100 | 1,56090 € | 156,09 € |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | 1,43170 € | 572,68 € |
800 | 1,37209 € | 1.097,67 € |
1.200 | 1,34220 € | 1.610,64 € |
2.000 | 1,30908 € | 2.618,16 € |
2.800 | 1,28971 € | 3.611,19 € |
4.000 | 1,27108 € | 5.084,32 € |
4.800 | 1,26225 € | 6.058,80 € |
Unit Price without VAT: | 2,86000 € |
---|---|
Unit Price with VAT: | 3,40340 € |