


TR3E336K025C0200 | |
---|---|
DigiKey Part Number | 718-1374-2-ND - Tape & Reel (TR) 718-1374-1-ND - Cut Tape (CT) 718-1374-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3E336K025C0200 |
Description | CAP TANT 33UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3E336K025C0200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,37000 € | 2,37 € |
10 | 1,63800 € | 16,38 € |
50 | 1,34820 € | 67,41 € |
100 | 1,25850 € | 125,85 € |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | 1,06890 € | 427,56 € |
800 | 1,02041 € | 816,33 € |
1.200 | 0,99611 € | 1.195,33 € |
2.000 | 0,96917 € | 1.938,34 € |
2.800 | 0,95342 € | 2.669,58 € |
4.000 | 0,93827 € | 3.753,08 € |
4.800 | 0,93109 € | 4.469,23 € |
Unit Price without VAT: | 2,37000 € |
---|---|
Unit Price with VAT: | 2,82030 € |