
TR3E227K016C0150 | |
---|---|
DigiKey Part Number | 718-1498-2-ND - Tape & Reel (TR) 718-1498-1-ND - Cut Tape (CT) 718-1498-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3E227K016C0150 |
Description | CAP TANT 220UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm |
cms-datasheet | cms-datasheet |
EDA/CAD Models | TR3E227K016C0150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | 2,37000 € | 2,37 € |
10 | 1,63800 € | 16,38 € |
50 | 1,34820 € | 67,41 € |
100 | 1,25850 € | 125,85 € |
Quantity | cms-unit-price | Ext Price |
---|---|---|
400 | 1,14645 € | 458,58 € |
800 | 1,09548 € | 876,38 € |
1.200 | 1,06994 € | 1.283,93 € |
2.000 | 1,04164 € | 2.083,28 € |
2.800 | 1,02508 € | 2.870,22 € |
4.000 | 1,00916 € | 4.036,64 € |
4.800 | 1,00161 € | 4.807,73 € |
Unit Price without VAT: | 2,37000 € |
---|---|
Unit Price with VAT: | 2,82030 € |