


TR3E226K035C0300 | |
---|---|
DigiKey Part Number | 718-1515-2-ND - Tape & Reel (TR) 718-1515-1-ND - Cut Tape (CT) 718-1515-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3E226K035C0300 |
Description | CAP TANT 22UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3E226K035C0300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,83000 € | 1,83 € |
10 | 1,24000 € | 12,40 € |
50 | 1,00700 € | 50,35 € |
100 | 0,93490 € | 93,49 € |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | 0,84325 € | 337,30 € |
800 | 0,80226 € | 641,81 € |
1.200 | 0,78175 € | 938,10 € |
2.000 | 0,75901 € | 1.518,02 € |
2.800 | 0,74570 € | 2.087,96 € |
4.000 | 0,73291 € | 2.931,64 € |
4.800 | 0,72685 € | 3.488,88 € |
9.600 | 0,70643 € | 6.781,73 € |
10.000 | 0,70534 € | 7.053,40 € |
Unit Price without VAT: | 1,83000 € |
---|---|
Unit Price with VAT: | 2,17770 € |