
TR3E226K035C0260 | |
---|---|
DigiKey Part Number | 718-TR3E226K035C0260TR-ND - Tape & Reel (TR) 718-TR3E226K035C0260CT-ND - Cut Tape (CT) 718-TR3E226K035C0260DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3E226K035C0260 |
Description | TR3226K035EC0260 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 260mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 260mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,83000 € | 1,83 € |
10 | 1,24000 € | 12,40 € |
50 | 1,00700 € | 50,35 € |
100 | 0,93490 € | 93,49 € |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | 0,84340 € | 337,36 € |
800 | 0,80241 € | 641,93 € |
1.200 | 0,78188 € | 938,26 € |
2.000 | 0,75914 € | 1.518,28 € |
2.800 | 0,74584 € | 2.088,35 € |
4.000 | 0,73304 € | 2.932,16 € |
4.800 | 0,72698 € | 3.489,50 € |
9.600 | 0,70655 € | 6.782,88 € |
10.000 | 0,70547 € | 7.054,70 € |
Unit Price without VAT: | 1,83000 € |
---|---|
Unit Price with VAT: | 2,17770 € |