
TR3E156M050C0300 | |
|---|---|
DigiKey Part Number | 718-1785-2-ND - Tape & Reel (TR) 718-1785-1-ND - Cut Tape (CT) 718-1785-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3E156M050C0300 |
Description | CAP TANT 15UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3E156M050C0300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 10 | 1,37800 € | 13,78 € |
| 50 | 1,12460 € | 56,23 € |
| 100 | 1,04600 € | 104,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,94698 € | 378,79 € |
| 800 | 0,90239 € | 721,91 € |
| 1.200 | 0,88004 € | 1.056,05 € |
| 2.000 | 0,85529 € | 1.710,58 € |
| 2.800 | 0,84081 € | 2.354,27 € |
| 4.000 | 0,82688 € | 3.307,52 € |
| 4.800 | 0,82028 € | 3.937,34 € |
| 9.600 | 0,79805 € | 7.661,28 € |
| 10.000 | 0,79688 € | 7.968,80 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,40380 € |

