
TR3E156K050C0300 | |
---|---|
DigiKey Part Number | 718-TR3E156K050C0300TR-ND - Tape & Reel (TR) 718-TR3E156K050C0300CT-ND - Cut Tape (CT) 718-TR3E156K050C0300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3E156K050C0300 |
Description | TR3156K050EC0300CU |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,01000 € | 2,01 € |
10 | 1,36900 € | 13,69 € |
50 | 1,11680 € | 55,84 € |
100 | 1,03890 € | 103,89 € |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | 0,94053 € | 376,21 € |
800 | 0,89621 € | 716,97 € |
1.200 | 0,87403 € | 1.048,84 € |
2.000 | 0,84945 € | 1.698,90 € |
2.800 | 0,83506 € | 2.338,17 € |
4.000 | 0,82123 € | 3.284,92 € |
4.800 | 0,81468 € | 3.910,46 € |
9.600 | 0,79260 € | 7.608,96 € |
10.000 | 0,79143 € | 7.914,30 € |
Unit Price without VAT: | 2,01000 € |
---|---|
Unit Price with VAT: | 2,39190 € |