


TR3D686K020C0115 | |
---|---|
DigiKey Part Number | 718-1860-2-ND - Tape & Reel (TR) 718-1860-1-ND - Cut Tape (CT) 718-1860-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D686K020C0115 |
Description | CAP TANT 68UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 115mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D686K020C0115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 115mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,28000 € | 2,28 € |
10 | 1,57700 € | 15,77 € |
50 | 1,29520 € | 64,76 € |
100 | 1,20830 € | 120,83 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,08236 € | 541,18 € |
1.000 | 1,03587 € | 1.035,87 € |
1.500 | 1,01258 € | 1.518,87 € |
2.500 | 0,98677 € | 2.466,93 € |
3.500 | 0,97168 € | 3.400,88 € |
5.000 | 0,95715 € | 4.785,75 € |
6.000 | 0,95027 € | 5.701,62 € |
Unit Price without VAT: | 2,28000 € |
---|---|
Unit Price with VAT: | 2,71320 € |