
TR3D686K010C0200 | |
---|---|
DigiKey Part Number | 718-TR3D686K010C0200TR-ND - Tape & Reel (TR) 718-TR3D686K010C0200CT-ND - Cut Tape (CT) 718-TR3D686K010C0200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D686K010C0200 |
Description | TR3686K010DC0200 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,89000 € | 0,89 € |
10 | 0,57000 € | 5,70 € |
50 | 0,44560 € | 22,28 € |
100 | 0,40690 € | 40,69 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,34838 € | 174,19 € |
1.000 | 0,32778 € | 327,78 € |
1.500 | 0,31747 € | 476,20 € |
2.500 | 0,30604 € | 765,10 € |
3.500 | 0,29936 € | 1.047,76 € |
5.000 | 0,29294 € | 1.464,70 € |
6.000 | 0,28989 € | 1.739,34 € |
12.000 | 0,27964 € | 3.355,68 € |
12.500 | 0,27909 € | 3.488,62 € |
Unit Price without VAT: | 0,89000 € |
---|---|
Unit Price with VAT: | 1,05910 € |