
TR3D477K6R3C0125 | |
---|---|
DigiKey Part Number | 718-TR3D477K6R3C0125TR-ND - Tape & Reel (TR) 718-TR3D477K6R3C0125CT-ND - Cut Tape (CT) 718-TR3D477K6R3C0125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D477K6R3C0125 |
Description | TR3477K6R3DC0125 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 125mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 125mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,32000 € | 2,32 € |
10 | 1,59800 € | 15,98 € |
50 | 1,31360 € | 65,68 € |
100 | 1,22580 € | 122,58 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,09856 € | 549,28 € |
1.000 | 1,05159 € | 1.051,59 € |
1.500 | 1,02807 € | 1.542,11 € |
2.500 | 1,00198 € | 2.504,95 € |
3.500 | 0,98673 € | 3.453,55 € |
5.000 | 0,97206 € | 4.860,30 € |
6.000 | 0,96510 € | 5.790,60 € |
Unit Price without VAT: | 2,32000 € |
---|---|
Unit Price with VAT: | 2,76080 € |