TR3D477K004C0035 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,68980 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,93445 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 1,37159 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 1,33738 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 1,03265 €
Datasheet

Similar


Vishay Sprague
In Stock: 5.774
Unit Price: 8,90000 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 1,24984 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,95628 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,82316 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,75506 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 1,27408 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 2,38566 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 3,44702 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 3,33762 €
Datasheet
TR3D(2917)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3D477K004C0035

DigiKey Part Number
718-1857-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR3D477K004C0035
Description
CAP TANT 470UF 10% 4V 2917
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 35mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3D477K004C0035 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
35mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,40752 €703,76 €
Manufacturers Standard Package
Unit Price without VAT:1,40752 €
Unit Price with VAT:1,67495 €