TR# 7343-31
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TR# 7343-31
TR3D(2917)

TR3D476K025C0150

DigiKey Part Number
718-1525-2-ND - Tape & Reel (TR)
718-1525-1-ND - Cut Tape (CT)
718-1525-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3D476K025C0150
Description
CAP TANT 47UF 10% 25V 2917
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3D476K025C0150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.888
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,67000 €1,67 €
101,12900 €11,29 €
500,91240 €45,62 €
1000,84540 €84,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,74698 €373,49 €
1.0000,71125 €711,25 €
1.5000,69336 €1.040,04 €
2.5000,67352 €1.683,80 €
3.5000,66193 €2.316,76 €
5.0000,65077 €3.253,85 €
6.0000,64549 €3.872,94 €
12.0000,62768 €7.532,16 €
12.5000,62673 €7.834,12 €
Manufacturers Standard Package
Unit Price without VAT:1,67000 €
Unit Price with VAT:1,98730 €