
TR3D337M010C0125 | |
|---|---|
DigiKey Part Number | 718-1476-2-ND - Tape & Reel (TR) 718-1476-1-ND - Cut Tape (CT) 718-1476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D337M010C0125 |
Description | CAP TANT 330UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 125mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D337M010C0125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 125mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 10 | 1,34600 € | 13,46 € |
| 50 | 1,09680 € | 54,84 € |
| 100 | 1,01990 € | 101,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,90744 € | 453,72 € |
| 1.000 | 0,86633 € | 866,33 € |
| 1.500 | 0,84574 € | 1.268,61 € |
| 2.500 | 0,82291 € | 2.057,28 € |
| 3.500 | 0,80956 € | 2.833,46 € |
| 5.000 | 0,79672 € | 3.983,60 € |
| 6.000 | 0,79064 € | 4.743,84 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,35620 € |

