
TR3D337K6R3C0100 | |
|---|---|
DigiKey Part Number | 718-1355-2-ND - Tape & Reel (TR) 718-1355-1-ND - Cut Tape (CT) 718-1355-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D337K6R3C0100 |
Description | CAP TANT 330UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D337K6R3C0100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,05000 € | 10,50 € |
| 50 | 0,84560 € | 42,28 € |
| 100 | 0,78230 € | 78,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,68884 € | 344,42 € |
| 1.000 | 0,65505 € | 655,05 € |
| 1.500 | 0,63813 € | 957,19 € |
| 2.500 | 0,61938 € | 1.548,45 € |
| 3.500 | 0,60841 € | 2.129,43 € |
| 5.000 | 0,59786 € | 2.989,30 € |
| 6.000 | 0,59287 € | 3.557,22 € |
| 12.000 | 0,57603 € | 6.912,36 € |
| 12.500 | 0,57514 € | 7.189,25 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

