
TR3D226K035C0250 | |
---|---|
DigiKey Part Number | 718-1540-2-ND - Tape & Reel (TR) 718-1540-1-ND - Cut Tape (CT) 718-1540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D226K035C0250 |
Description | CAP TANT 22UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D226K035C0250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 250mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,67000 € | 1,67 € |
10 | 1,12900 € | 11,29 € |
50 | 0,91240 € | 45,62 € |
100 | 0,84540 € | 84,54 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,74698 € | 373,49 € |
1.000 | 0,71125 € | 711,25 € |
1.500 | 0,69336 € | 1.040,04 € |
2.500 | 0,67352 € | 1.683,80 € |
3.500 | 0,66193 € | 2.316,76 € |
5.000 | 0,65077 € | 3.253,85 € |
6.000 | 0,64549 € | 3.872,94 € |
12.000 | 0,62768 € | 7.532,16 € |
12.500 | 0,62673 € | 7.834,12 € |
Unit Price without VAT: | 1,67000 € |
---|---|
Unit Price with VAT: | 1,98730 € |