
TR3D225K050C0800 | |
---|---|
DigiKey Part Number | 718-TR3D225K050C0800TR-ND - Tape & Reel (TR) 718-TR3D225K050C0800CT-ND - Cut Tape (CT) 718-TR3D225K050C0800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D225K050C0800 |
Description | CAP TANT 2.2UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D225K050C0800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,79000 € | 1,79 € |
10 | 1,21400 € | 12,14 € |
50 | 0,98460 € | 49,23 € |
100 | 0,91360 € | 91,36 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,80968 € | 404,84 € |
1.000 | 0,77185 € | 771,85 € |
1.500 | 0,75290 € | 1.129,35 € |
2.500 | 0,73189 € | 1.829,73 € |
3.500 | 0,71960 € | 2.518,60 € |
5.000 | 0,70779 € | 3.538,95 € |
6.000 | 0,70219 € | 4.213,14 € |
12.000 | 0,68333 € | 8.199,96 € |
12.500 | 0,68233 € | 8.529,12 € |
Unit Price without VAT: | 1,79000 € |
---|---|
Unit Price with VAT: | 2,13010 € |