
TR3D157M016E0125 | |
---|---|
DigiKey Part Number | 718-TR3D157M016E0125TR-ND - Tape & Reel (TR) 718-TR3D157M016E0125CT-ND - Cut Tape (CT) 718-TR3D157M016E0125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D157M016E0125 |
Description | TR3157M016DE0125 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 125mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 125mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,66000 € | 1,66 € |
10 | 1,11300 € | 11,13 € |
50 | 0,89920 € | 44,96 € |
100 | 0,83290 € | 83,29 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,73548 € | 367,74 € |
1.000 | 0,70014 € | 700,14 € |
1.500 | 0,68245 € | 1.023,67 € |
2.500 | 0,66284 € | 1.657,10 € |
3.500 | 0,65137 € | 2.279,80 € |
5.000 | 0,64033 € | 3.201,65 € |
6.000 | 0,63510 € | 3.810,60 € |
12.000 | 0,61749 € | 7.409,88 € |
12.500 | 0,61656 € | 7.707,00 € |
Unit Price without VAT: | 1,66000 € |
---|---|
Unit Price with VAT: | 1,97540 € |