TR3D(2917)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3D157K016C0150

DigiKey Part Number
718-1492-2-ND - Tape & Reel (TR)
718-1492-1-ND - Cut Tape (CT)
718-1492-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3D157K016C0150
Description
CAP TANT 150UF 10% 16V 2917
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3D157K016C0150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,48000 €1,48 €
100,98400 €9,84 €
500,78960 €39,48 €
1000,72970 €72,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,64084 €320,42 €
1.0000,60883 €608,83 €
1.5000,59279 €889,19 €
2.5000,57502 €1.437,55 €
3.5000,56463 €1.976,20 €
5.0000,55463 €2.773,15 €
6.0000,54990 €3.299,40 €
12.0000,53394 €6.407,28 €
12.5000,53309 €6.663,62 €
Manufacturers Standard Package
Unit Price without VAT:1,48000 €
Unit Price with VAT:1,76120 €