
TR3D157K016C0150 | |
---|---|
DigiKey Part Number | 718-1492-2-ND - Tape & Reel (TR) 718-1492-1-ND - Cut Tape (CT) 718-1492-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D157K016C0150 |
Description | CAP TANT 150UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D157K016C0150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,48000 € | 1,48 € |
10 | 0,98400 € | 9,84 € |
50 | 0,78960 € | 39,48 € |
100 | 0,72970 € | 72,97 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,64084 € | 320,42 € |
1.000 | 0,60883 € | 608,83 € |
1.500 | 0,59279 € | 889,19 € |
2.500 | 0,57502 € | 1.437,55 € |
3.500 | 0,56463 € | 1.976,20 € |
5.000 | 0,55463 € | 2.773,15 € |
6.000 | 0,54990 € | 3.299,40 € |
12.000 | 0,53394 € | 6.407,28 € |
12.500 | 0,53309 € | 6.663,62 € |
Unit Price without VAT: | 1,48000 € |
---|---|
Unit Price with VAT: | 1,76120 € |