
TR3D157K016C0125 | |
---|---|
DigiKey Part Number | 718-1493-2-ND - Tape & Reel (TR) 718-1493-1-ND - Cut Tape (CT) 718-1493-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D157K016C0125 |
Description | CAP TANT 150UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 125mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D157K016C0125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 125mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,68314 € | 341,57 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,59000 € | 1,59 € |
10 | 1,06500 € | 10,65 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,78000 € | 1,78 € |
10 | 1,13700 € | 11,37 € |
50 | 0,88060 € | 44,03 € |
100 | 0,80060 € | 80,06 € |
Unit Price without VAT: | 1,59000 € |
---|---|
Unit Price with VAT: | 1,89210 € |