
TR3D156K035C0300 | |
|---|---|
DigiKey Part Number | 718-1341-2-ND - Tape & Reel (TR) 718-1341-1-ND - Cut Tape (CT) 718-1341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D156K035C0300 |
Description | CAP TANT 15UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D156K035C0300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,85700 € | 8,57 € |
| 50 | 0,68260 € | 34,13 € |
| 100 | 0,62890 € | 62,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,54870 € | 274,35 € |
| 1.000 | 0,52001 € | 520,01 € |
| 1.500 | 0,50563 € | 758,45 € |
| 2.500 | 0,48971 € | 1.224,27 € |
| 3.500 | 0,48039 € | 1.681,37 € |
| 5.000 | 0,47144 € | 2.357,20 € |
| 6.000 | 0,46720 € | 2.803,20 € |
| 12.000 | 0,45290 € | 5.434,80 € |
| 12.500 | 0,45214 € | 5.651,75 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |

