
TR3D106K050E0550 | |
---|---|
DigiKey Part Number | 718-TR3D106K050E0550TR-ND - Tape & Reel (TR) 718-TR3D106K050E0550CT-ND - Cut Tape (CT) 718-TR3D106K050E0550DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D106K050E0550 |
Description | TR3106K050DE0550 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 550mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 550mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,84000 € | 2,84 € |
10 | 1,98900 € | 19,89 € |
50 | 1,65200 € | 82,60 € |
100 | 1,54770 € | 154,77 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,39886 € | 699,43 € |
1.000 | 1,34319 € | 1.343,19 € |
1.500 | 1,31529 € | 1.972,94 € |
2.500 | 1,28437 € | 3.210,93 € |
3.500 | 1,26629 € | 4.432,01 € |
5.000 | 1,24888 € | 6.244,40 € |
6.000 | 1,24064 € | 7.443,84 € |
Unit Price without VAT: | 2,84000 € |
---|---|
Unit Price with VAT: | 3,37960 € |