
TR3D106K035C0250 | |
---|---|
DigiKey Part Number | 718-1333-2-ND - Tape & Reel (TR) 718-1333-1-ND - Cut Tape (CT) 718-1333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D106K035C0250 |
Description | CAP TANT 10UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D106K035C0250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 250mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,24000 € | 1,24 € |
10 | 0,81700 € | 8,17 € |
50 | 0,65000 € | 32,50 € |
100 | 0,59820 € | 59,82 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,52106 € | 260,53 € |
1.000 | 0,49347 € | 493,47 € |
1.500 | 0,47965 € | 719,48 € |
2.500 | 0,46434 € | 1.160,85 € |
3.500 | 0,45538 € | 1.593,83 € |
5.000 | 0,44677 € | 2.233,85 € |
6.000 | 0,44269 € | 2.656,14 € |
12.000 | 0,42894 € | 5.147,28 € |
12.500 | 0,42821 € | 5.352,62 € |
Unit Price without VAT: | 1,24000 € |
---|---|
Unit Price with VAT: | 1,47560 € |