
TR3D106K025C0400 | |
---|---|
DigiKey Part Number | 718-TR3D106K025C0400TR-ND - Tape & Reel (TR) 718-TR3D106K025C0400CT-ND - Cut Tape (CT) 718-TR3D106K025C0400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D106K025C0400 |
Description | TR3106K025DC0400 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 400mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,94000 € | 0,94 € |
10 | 0,61100 € | 6,11 € |
50 | 0,47840 € | 23,92 € |
100 | 0,43750 € | 43,75 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,37588 € | 187,94 € |
1.000 | 0,35411 € | 354,11 € |
1.500 | 0,34320 € | 514,80 € |
2.500 | 0,33112 € | 827,80 € |
3.500 | 0,32406 € | 1.134,21 € |
5.000 | 0,31727 € | 1.586,35 € |
6.000 | 0,31405 € | 1.884,30 € |
12.000 | 0,30321 € | 3.638,52 € |
12.500 | 0,30263 € | 3.782,88 € |
Unit Price without VAT: | 0,94000 € |
---|---|
Unit Price with VAT: | 1,11860 € |