6032-28 (EIA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3C475K050C0700

DigiKey Part Number
718-1547-2-ND - Tape & Reel (TR)
718-1547-1-ND - Cut Tape (CT)
718-1547-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3C475K050C0700
Description
CAP TANT 4.7UF 10% 50V 2312
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3C475K050C0700 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
700mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.160
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,99000 €1,99 €
101,36000 €13,60 €
501,10960 €55,48 €
1001,03220 €103,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,91906 €459,53 €
1.0000,87767 €877,67 €
1.5000,85693 €1.285,39 €
2.5000,83394 €2.084,85 €
3.5000,82049 €2.871,72 €
5.0000,80756 €4.037,80 €
6.0000,80144 €4.808,64 €
Manufacturers Standard Package
Unit Price without VAT:1,99000 €
Unit Price with VAT:2,36810 €